onsemiMC33153DGGate driver e Driver di potenza
Driver 1-OUT Low Side Half Brdg Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these single igbt gate driver MC33153DG stepper motor driver manufactured by ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This motor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a maximum of 20 V.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.