NXP SemiconductorsMC33186VW1Controllo motore movimento
High Reliability Motion Motor Control IC Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.25(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
22 | |
Lead Shape | Gull-wing |
EDA / CAD Models |