RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | NRND |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Driver Type | High Side|Low Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 1 |
High and Low Sides Dependency | Independent |
Type | FET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 20 |
Maximum Fall Time (ns) | 20 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 15(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Special Features | Current Limit|Thermal Protection |
Maximum Turn-On Delay Time (ns) | 72000 |
Maximum Turn-Off Delay Time (ns) | 10000 |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 32 |
Lead Shape | Gull-wing |