NXP SemiconductorsMCF5470VR200Microprocessore
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
Compliant | |
5A992 | |
NRND | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ColdFire V4e MCF5xxx Processor | |
RISC | |
ColdFire V4e | |
ColdFire | |
1 | |
32 | |
32KB | |
32KB/SRAM | |
Ethernet/I2C/SPI/UART/USB | |
200 | |
1 | |
0 | |
32KB | |
1 | |
No | |
1 | |
1 | |
0 | |
0 | |
1 | |
1.43|3 | |
1.5|3.3 | |
1.58|3.6 | |
2.5|3.3 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 388 |
Standard Package Name | BGA |
Supplier Package | BGA |
388 | |
Lead Shape | Ball |