Microchip TechnologyMCP1700T-1502E/MBLinear Regulators
LDO Regulator Pos 1.5V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
Say goodbye to unstable voltages with this LDO MCP1700T-1502E/MB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@200mA V. Its polarity is positive.
EDA / CAD Models |