Microchip TechnologyMCP73855EVKit e schede di sviluppo gestione della potenza

MCP73855 Battery Management 4.2V Output Evaluation Board

  • Dev Kit Description

    The MCP73855 Battery Charger Evaluation Board is set up to evaluate simple, stand-alone, linear charging of single cell Li-Ion/Li-Polymer battery packs (the battery packs are not included). The board design provides constant current charging followed by constant voltage charging with automatic charge termination. As provided, the MCP73855 Battery Charger Evaluation Board is set for a fast charge current level of 85 mA. The MCP73855 is equipped with shutdown control, status indicator, and safety timers.
  • Dev Kit Features

    -Evaluation of MCP73855 devices in 3 mm x 3 mm, 10-Lead DFN packages
    -Simple stand-alone operation or microcontroller compatible
    -Powered from external bench supply, wall cube, or USB port
    -Surface-mount design
    -Fully assembled and tested
  • Dev Kit Additional Information

    Data Sheet:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21915C.pdf
     
    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51522a.pdf

3 pezzi: Spedizione in giornata

    Total$7.97Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1614+
      Manufacturer Lead Time:
      26 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 3 pezzi
      • Price: $7.968