Microchip TechnologyMIC2027-2YMInterruttori di potenza USB
USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 9.93 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Use this insulated wire MIC2027-2YM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. Its current limit is PIN A. This USB powered network switch has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.