29
Nuovo
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
29
Nuovo
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
Categories
Componente audio
Microfoni
MO034402-3 - DB Unlimited
Video Transcript
DB Unlimited
MO034402-3
Microfoni
Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8518.10.80.30
Automotive
Unknown
PPAP
Unknown
Technology
Electret Condenser
Frequency Range (Hz)
40 to 20000
Sensitivity (dB)
-44
Minimum S/N Ratio (dB)
52
Maximum Impedance (Ohm)
2200(Typ)
Maximum Current Consumption (mA)
0.45
Minimum Operating Supply Voltage
1.7V
Typical Operating Supply Voltage
2V
Maximum Operating Supply Voltage
5V
Directivity
Omni-Directional
Shape
Round
Termination Method
Solder Pad
Product Diameter (mm)
3
Product Height (mm)
1.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: