NXP SemiconductorsMPC8245LZU350DMicroprocessore
MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 35 mm |
Package Length | 35 mm |
PCB changed | 352 |
Standard Package Name | BGA |
Supplier Package | TBGA |
352 | |
Lead Shape | Ball |