RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | 5A992 |
Stato del componente | Obsolete |
Codice HTS | 8542.31.00.50 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Family Name | PowerQUICC MPC8xx Processor |
Instruction Set Architecture | RISC |
Device Core | MPC8xx |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 8KB |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 66 |
UART | 1 |
USART | 0 |
Data Cache Size | 8KB |
USB | 1 |
Multiply Accumulate | Yes |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 2 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
I/O Voltage (V) | 3.3 |
Maximum Power Dissipation (mW) | 390 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 95 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.84(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 256 |
Lead Shape | Ball |