RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Number of Drivers | 1 |
High and Low Sides Dependency | Synchronous |
Type | IGBT |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 9.2(Typ) |
Maximum Fall Time (ns) | 7.9(Typ) |
Maximum Propagation Delay Time (ns) | 15 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.9(Typ) |
Typical Input Low Threshold Voltage (V) | 0.75(Max) |
Typical Input High Threshold Voltage (V) | 4.3(Min) |
Reference Voltage (V) | 5(Typ) |
Peak Output Current (A) | 7.8(Typ) |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 59(Typ) |
Maximum Turn-Off Delay Time (ns) | 54(Typ) |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |