onsemiNCP1075P065GConvertitori AC-DC
AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.8 | |
| 8.6 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 0.7(Typ) | |
| 65(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
The NCP1075P065G AC to DC converter from ON Semiconductor allows you to go from AC to DC voltage in your application. This AC to DC power converter supports off-line switcher topology. This product comes in rail packaging to keep individual parts separated and protected. This AC to DC power converter has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.