50% Off
onsemiNCP1080DEGControllers Ethernet potenza
Power Over Ethernet PD Controller 0V 57V 13W 20-Pin TSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |
It'd be a good idea to use the NCP1080DEG power over Ethernet controller from ON Semiconductor to save money from costly AC outlets. With a small input voltage of 0 V and a max of 57 V, this will supply sufficient power to your circuit. This POE controller's maximum duty cycle is 80(Typ) %. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |