onsemiNCP1207ADR2GConvertitori AC-DC
AC to DC Switching Converter Flyback 12.9V 200kHz T/R 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
NCP1207ADR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Look no further than the ON Semiconductor NCP1207ADR2G current controller, perfect for dealing with varying levels of voltage between circuits. This current mode controller supports flyback topology. Its single PWM output produces a current of 500(Max) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has a maximum operating temperature of 150 °C. This device has a maximum of 20 V.
EDA / CAD Models |