Murata ManufacturingNCP15XW332J03RCTermistori

Thermistor NTC 3.3K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R

This NCP15XW332J03RC thermistor from Murata is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10000
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    10 settimane
    • Price: