Murata ManufacturingNCP15XW472J03RCTermistori
Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Say goodbye to inaccurate temperature measurements with this NCP15XW472J03RC thermistor by Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.