onsemiNCP308SN180T1GSupervisory Circuits
Processor Supervisor 1.67V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
NCP308SN180T1G | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain/Push-Pull | |
1.67 | |
1.8 | |
1.6 | |
5.5 | |
1.6(Typ) | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |