RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.5 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 9 |
Maximum Dropout Voltage @ Current (V) | 1.3@2A |
Reference Voltage (V) | 0.9 |
Line Regulation | 0.03%(Typ) |
Load Regulation | 0.2%(Typ) |
Junction to Ambient | 78°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |