onsemiNCV5661DT33RKGLinear Regulators
LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
5 | |
Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO NCV5661DT33RKG linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2 V with a maximum of 9 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ) is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 1.3@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.
EDA / CAD Models |