Controller di potenza
Controller DC-DC
NCV81277AMNTXG - onsemi
Video Transcript
onsemi
NCV81277AMNTXG
Controllers DC-DC
DC/DC Cntrlr Step Down 1200kHz 40-Pin QFNW EP T/R Automotive AEC-Q100
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Yes
PPAP
Yes
Topology
Step Down
Maximum Switching Frequency (kHz)
1200
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFNW EP
Pin Count
40
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
18 settimane
Price: