RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Process Technology | CMOS |
Output Type | Fixed |
Output Voltage (V) | 3.6 |
Maximum Output Current (A) | 0.15(Min) |
Minimum Input Voltage (V) | 2.2 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.24@150mA |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 1mV(Typ) |
Maximum Quiescent Current (mA) | 0.0009 |
Junction to Ambient | 200°C/W |
Special Features | Over Current Protection|Thermal Shutdown Protection |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
Pin Count | 6 |
Lead Shape | Flat |