onsemiNLVHC4851ADTR2GAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
NLVHC4851ADTR2G | |
Automotive | Yes |
PPAP | Yes |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
160@2V|30@6V|40@4.5V|80@3V | |
260@2V | |
260@2V | |
Single | |
Single | |
2 | |
3|5 | |
6 | |
25 | |
25 | |
1700@2V | |
>=1000 | |
50 | |
Single | |
500 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |