RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Type | Analog Switch|Analog Multiplexer |
Configuration | Single 8:1 |
Switch Architecture | SP8T |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 4@5V|6@3.3V|10@2.5V|22@1.8V |
Maximum Turn-On Time (ns) | 25@1.8V |
Maximum Turn-Off Time (ns) | 72@1.8V |
Maximum Frequency (25°C) @ Vcc (MHz) | 270(Typ)@1.8V|300(Typ)@2.5V|315(Typ)@3.3V|325(Typ)@5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001@5V |
Maximum On Resistance (Ohm) | 1151@1.8V |
Maximum On Resistance Range (Ohm) | >=1000 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |