24
Nuovo
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
24
Nuovo
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
Categories
Optoelettronica
Indicators
Panel Mount Indicators
PM5-B5B3.4V - Bivar
Video Transcript
Bivar
PM5-B5B3.4V
Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Blue 470nm 128mcd Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Lens Dimensions (mm)
5.1x5.1x2.5
Peak Wavelength (nm)
470
Intensity
128mcd
Viewing Angle (°)
120
Maximum Forward Voltage (V)
3.4
Reverse Voltage (V)
3
Test Current (mA)
20
Maximum Power Dissipation (mW)
425
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
High Brightness
No
High Power
No
Lens Appearance
Smoked
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Supplier Color
Blue
Diameter
7.9
Mounting
Panel
Package Length
17.7
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: