RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | RTD |
Number of Terminals | 2 |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Minimum Operating Temperature (°C) | -70 |
Maximum Operating Temperature (°C) | 500 |
Resistance @ 25C (Ohm) | 100 |
Resistance Range @ 25C (Ohm) | 50 to 300 |
Percentage of Resistance Tolerance @ 25C (%) | ±0.12 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Seated Plane Height (mm) | 2.31 |
Product Length (mm) | 2.1 |
Product Depth (mm) | 1.24 |
Product Height (mm) | 2.31 |
Construction | Radial |
Mounting | Through Hole |