LittelfuseS6X8ESSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 10A 3-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
75(Min) | |
50 | |
0.8 | |
0.2 | |
10 | |
5 | |
600 | |
5(Min) | |
1.7@1.6A | |
600 | |
0.51 | |
0.003 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Use this scr S6X8ES thyristor manufactured from Littelfuse as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.