Littelfuse Raddrizzatori controllati al silicio
450 Littelfuse Silicon Controlled Rectifiers - SCRs
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MCR72-3G
SCR 100V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Più cercati
MCR8SDG
Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
S6010RS3TP
SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
Più cercati
C106DG
SCR 400V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
S4010DS2TP
SCR 400V 10A(RMS) 100A 3-Pin(2+Tab) DPAK Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
S4040NQ2RP
SCR Diode 400V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
S8006DRP
Thyristor SCR 800V 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SJ6016R2TP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
SJ6016R1TP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
SJ6016RTP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
Più comprati
S4008RTP
SCR 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
TCR22-6
SCR 400V 1.5A(RMS) 20A 3-Pin TO-92
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||
TCR22-6RP
SCR Diode 400V 1.5A(RMS) 20A 3-Pin TO-92 T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
TCR22-8
SCR 600V 1.5A(RMS) 20A 3-Pin TO-92
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
S8008DRP
Thyristor SCR 800V 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
C106MG
SCR 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
C122F1G
Thyristor SCR 50V 90A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MCR08BT1G
SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
MCR08MT1G
SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
MCR12DCMT4G
SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MCR12DCNT4G
SCR 800V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
MCR12DSMT4G
SCR Diode 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
MCR12DSNT4G
SCR 800V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
MCR218-4G
SCR 200V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Bulk
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
MCR106-6G
Thyristor SCR 400V 25A 3-Pin(3+Tab) TO-225 Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-225AA | No | No | No | No | EAR99 | Yes | Yes |