ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Maximum Resonant Frequency (Hz) | 2200 |
Frequency Range (Hz) | 1600 to 2200 |
Minimum Sound Pressure (dBA) | 60dBA |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 10VDC |
Maximum Operating Supply Voltage | 48VDC |
Maximum Supply Current (mA) | 20 |
Mounting | Panel Mount |
Termination Method | Screw |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Product Weight (g) | 42 |
Product Diameter (mm) | 42.93 |
Product Height (mm) | 35.81 |