Sanken ElectricSI-3012LULinear Regulators
LDO Regulator Pos 1.5V to 15V 0.25A 6-Pin(5+Tab) SOT-89
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
1.5 to 15 | |
0.25 | |
2.4 | |
17 | |
0.3@100mA|0.5@250mA | |
1.29 | |
10mV | |
20mV | |
0.15 | |
750 | |
146°C/W | |
Over Current Protection|Thermal Shutdown Protection | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
6 | |
Lead Shape | Flat |