LittelfuseSJ6010D1RPSilicon Controlled Rectifiers - SCRs
SCR 600V 10A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
100(Min) | |
100 | |
1.5 | |
6 | |
100 | |
20 | |
600 | |
1.6@20A | |
600 | |
6.4 | |
10 | |
0.01 | |
0.1 | |
41 | |
Yes | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.33 |
Package Width | 6.16 |
Package Length | 6.65 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |