ProTek Devices SM1624C-LF Soppressori ESD
ESD Suppressor Octal Bi-Dir 24V 500W 16-Pin SOIC
Specifiche tecniche del prodotto
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Octal | |
Bi-Directional | |
8 | |
24 | |
26.7 | |
49 | |
12 | |
2 | |
1 | |
500 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Research & Events
Circuit Protection Devices for the New Automotive Design Era
Circuit protection has always been a key ingredient in modern automotive designs due to extreme reliability demands and harsh operating environments. But the advent of advanced driver-assistance systems (ADAS), autonomous cars, and vehicle electrification is making protection against ESD, load dump, surges, and other threats far more critical.
Littlefuse's SP3222-02ETG: ESD Protection in an Ultra-Compact Package
This ultra-compact diode array will absorb repetitive strikes of up to ±30 kV without any degradation. This, combined with its low load capacitance (0.9 pF), makes it effective for high speed data transfer, such as USB 2.0 or 3.0, or applications such as smart phones, notebooks and game consoles.