9A515.e.1 | |
Active | |
Automotive | No |
PPAP | No |
C6000 | |
C67x | |
C67x | |
Floating-Point | |
32|64 | |
2000 | |
ROM | |
384KB | |
256KB | |
Yes | |
I2C/SPI | |
250 | |
0 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.32|3.47 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.66(Max) |
Package Width | 76.4(Max) |
Package Length | 76.4(Max) |
PCB changed | 256 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
256 | |
Lead Shape | Flat |