Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ALVC | |
9 x 2:2 | |
1 | |
18 | |
18 | |
0.12(Min)@2.5V to 3.3V | |
7.5 | |
5.1@3.3V|5.7@2.7V | |
3-State | |
CMOS | |
Non-Inverting | |
-24 | |
24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
40 | |
50 | |
Single | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.79(Max) - 0.2(Min) |
Package Width | 7.59(Max) |
Package Length | 18.54(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | SSOP |
56 | |
Lead Shape | Gull-wing |
EDA / CAD Models |