RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Adjustable |
Output Voltage (V) | 1.25 to 6 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.5@3A|1.18@1A |
Reference Voltage (V) | 1.263 |
Line Regulation | 3mV |
Load Regulation | 5mV |
Junction to Ambient | 31.2°C/W |
Junction to Case | 3°C/W |
Special Features | Current Limit|Reverse Polarity Protection|Thermal Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
Pin Count | 6 |
Lead Shape | Gull-wing |