STMicroelectronicsSTM6717SDWY6FSupervisory Circuits
Processor Supervisor 2.925V/0.788V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
280 | |
Active Low/Open Drain | |
0.765|2.85 | |
0.788|2.925 | |
0.81|3 | |
0.8 to 5.5 | |
0.8 | |
5.5 | |
35 | |
654 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Keep your circuit secure if your main processor goes out by using this STM6717SDWY6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.925|0.788 V, with a minimum of 2.85|0.765 V and a maximum of 3|0.81 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |