STMicroelectronicsSTM6720SVWB6FSupervisory Circuits
Processor Supervisor 2.925V/1.575V/Adj 3 Active Low/Push-Pull 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
STM6720SVWB6F | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
By using the STM6720SVWB6F microprocessor supervisory circuit from STMicroelectronics your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.925|1.575|Adj V, with a minimum of 2.85|1.53 V and a maximum of 3|1.62|Adj V.
EDA / CAD Models |