STMicroelectronicsSTM690AM6FSupervisory Circuits

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SO N T/R

By using the STM690AM6F microprocessor supervisory circuit from STMicroelectronics your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 settimane
    • Price: $2.796
    1. 2500+$2.796
    2. 5000+$2.784
    3. 10000+$2.771
    4. 15000+$2.759
    5. 20000+$2.746
    6. 25000+$2.733
    7. 30000+$2.720
    8. 50000+$2.707
    9. 100000+$2.693