Analog DevicesSW06BQAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
500@±15V | |
400@±15V | |
Single | |
Single | |
36 | |
±18 | |
5@15V/-3@-15V | |
6@15V/-5@-15V | |
30 | |
80@±15V | |
80 to 100 | |
Dual|Single | |
-55 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |