RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | DC Motor |
Output Voltage (V) | 40(Max) |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Current (mA) | 10 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 7.5 |
Package Length | 15.9(Max) |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 30 |