RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | NRND |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | DC Motor |
Output Configuration | Full Bridge |
Output Voltage (V) | 50(Max) |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 45 |
Maximum Operating Supply Voltage (V) | 45 |
Maximum Operating Current (mA) | 8 |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 3 |
Package Length | 17 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | HSIP |
Pin Count | 7 |