RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5 |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 0.8(Min) |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA |
Line Regulation | 0.007%(Typ) |
Load Regulation | 0.002%/mA(Typ) |
Junction to Ambient | 163°C/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |