Microchip TechnologyTC2185-3.0VCTTRLinear Regulators

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Use the LDO TC2185-3.0VCTTR linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±0.4 %. This device has a maximum power dissipation of 318 mW. Its typical dropout voltage at current is 0.09@100mA|0.14@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.43%(Typ) and line regulation of 0.05%(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 318 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.14@100mA|0.21@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    5 settimane
    • Price: $0.4917
    1. 3000+$0.4917
    2. 6000+$0.4885
    3. 9000+$0.4852
    4. 12000+$0.4819
    5. 15000+$0.4786
    6. 24000+$0.4752
    7. 30000+$0.4719
    8. 45000+$0.4685
    9. 75000+$0.4651