RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Bus Switch |
Configuration | 4 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Absolute Propagation Delay Time (ns) | 19 |
Process Technology | CMOS |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.2@2.5V@3.3V |
Maximum On Resistance (Ohm) | 16 |
Maximum High Level Output Current (mA) | -64 |
Maximum Low Level Output Current (mA) | 64 |
Minimum Operating Supply Voltage (V) | 1.65/2.3 |
Typical Operating Supply Voltage (V) | 1.8/2.5|1.8/3.3|1.8/5|2.5/3.3|2.5/5|3.3/5 |
Maximum Operating Supply Voltage (V) | 5/5.5 |
Maximum Quiescent Current (uA) | 10 |
Propagation Delay Test Condition (pF) | 30 |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |