RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.80.90.41 |
Type | Transducer |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 2731 |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 4V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 6V |
Maximum Supply Current (mA) | 70 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 9 |
Product Height (mm) | 4 |