Infineon Technologies AGTLE42712GLinear Regulators
LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.55 | |
6 | |
40 | |
0.7@550mA | |
50mV | |
70K/W | |
3K/W | |
Current Limit|Reverse Battery Protection|Short Circuit Protection | |
-40 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
8 | |
Lead Shape | Gull-wing |