Infineon Technologies AGTLE73683EXUMA1Controller e monitor di alimentazione
Controller 4.5V to 45V Automotive AEC-Q100 36-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 36 |
Make your design better and use TLE73683EXUMA1 power monitoring system from Infineon Technologies to monitor power consumption. This part offers a switching frequency of 280 to 425 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
