RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Motor Controller |
Motor Type | Brushless DC Motor |
Minimum Operating Supply Voltage (V) | 3 |
Operating Supply Voltage (V) | 3 to 28 |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Operating Current (mA) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Supplier Package | VQFN EP |
Pin Count | 48 |