Texas InstrumentsTMS320C6720BRFP200DSP

DSP Floating-Point 32bit/64bit 200MHz 1600MIPS 144-Pin HTQFP EP Tray

Never worry about signal distortion with this TMS320C6720BRFP200 digital signal processor manufactured by Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 200 MHz is its maximum speed. This is a 32|64 bit processor. Its rom program memory is 384KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V. This device is based on the C67x core architecture.

No Stock Available

Quantity Increments of 60 Minimum 120
  • Manufacturer Lead Time:
    18 settimane
    • Price: $8.543
    1. 120+$8.543
    2. 300+$8.207
    3. 600+$7.796
    4. 1200+$7.729