RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 84@12V |
Maximum Turn-Off Time (ns) | 68@±15V |
Maximum Frequency (25°C) @ Vcc (MHz) | 750(Typ)@12V|800(Typ)@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 10 |
Typical Single Supply Voltage (V) | 12|15 |
Maximum Single Supply Voltage (V) | 17 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±9|±12|±15 |
Maximum Dual Supply Voltage (V) | ±17 |
Typical Supply Current (mA) | 0.017@15V/-0.008@-15V |
Maximum Supply Current (mA) | 0.021@15V/-0.01@-15V |
Maximum Low Level Output Current (mA) | 30 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 265@12V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |