Texas InstrumentsTPS2226DBRG4Interruttori limite di corrente
Power Interface Switch
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | SSOP |
30 | |
Lead Shape | Gull-wing |
EDA / CAD Models |